Molex 213227 Series Vertical Surface Receptacle, 16 Contact(s), 1.5 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save €5.30

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€6.59€3.295-
10 - 24€6.06€3.03€5.30
25 +€5.47€2.735€28.00

*price indicative

RS Stock No.:
747-965
Mfr. Part No.:
213227-1610
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

213227

Pitch

1.5mm

Current

2A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

100Vrms

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy