Molex 43650 Series Right Angle Surface PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-877
- Mfr. Part No.:
- 43650-0713
- Manufacturer:
- Molex
Subtotal (1 reel of 320 units)*
€1,062.12
(exc. VAT)
€1,306.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,062.12 | €3.319 |
*price indicative
- RS Stock No.:
- 691-877
- Mfr. Part No.:
- 43650-0713
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for efficient power and wire-to-board connections within applications requiring reliable connectivity. Featuring a Compact design with a 3.00mm pitch and seven circuits, this header provides a robust solution for high-temperature environments. Its solder tab configuration and gold-plated contacts ensure optimal conductivity, while compliance with Crucial safety standards guarantees minimum flammability concerns. Perfect for modern electronic devices, the Micro-Fit header not only meets but exceeds the demands of diverse operational settings, making it an essential choice for engineers and designers seeking dependable performance in PCB headers and receptacles.
Low-halogen and RoHS compliant for environmental safety
Meets stringent glow wire ignition and flammability standards
Compatible with a variety of receptacle options for enhanced versatility
Recommended PCB thickness of 1.60mm ensures optimal fit and function
Surface mount termination style simplifies assembly and integration
Meets stringent glow wire ignition and flammability standards
Compatible with a variety of receptacle options for enhanced versatility
Recommended PCB thickness of 1.60mm ensures optimal fit and function
Surface mount termination style simplifies assembly and integration
Related links
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
