Molex 43650 Series Right Angle Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 320 units)*

€613.04

(exc. VAT)

€754.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€613.04€1.916

*price indicative

RS Stock No.:
796-534
Mfr. Part No.:
43650-0309
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

Black, High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Header provides a reliable connection for power and wire-to-board applications, featuring a right-angle design and supporting four circuits. Its robust construction enhances durability and performance in various electronic applications.

Designed for a voltage rating of up to 600V, ensuring safe operation

Constructed from high-temperature thermoplastic, offering excellent thermal stability

Glow-wire capable with a GWIT of at least 775°C for enhanced safety

Compatible with through-hole termination for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy