Molex 43160 Series Vertical Through Hole PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.42
10 - 24€3.14
25 +€2.84

*price indicative

RS Stock No.:
665-791
Mfr. Part No.:
431600103
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43160

Pitch

7.5mm

Current

18A

Housing Material

TPE

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Row Pitch

7.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Molex sabre vertical header is expertly designed for efficient power transmission in challenging environments. This Compact connector facilitates a robust wire-to-board and wire-to-wire connection with three circuits, making it Ideal for applications requiring high reliability and performance. Crafted from high-temperature thermoplastic, the product boasts enhanced glow-wire capabilities, complying with stringent safety and flammability standards. With a mating Interface of 7.50mm and a recommended PCB thickness of 1.60mm, this header is engineered for seamless integration into diverse PCB layouts. Its Active status underscores its effectiveness and readiness for use in various electronic applications.

Fully polarized design ensures correct mating and enhances operational safety
Compact form factor with a vertical orientation that optimizes space on PCBs
Equipped with keying features to prevent incorrect connections
Designed for through-hole termination, facilitating secure mounting on PCBs
Durable construction with a flammability rating of 94V-0 to meet industry safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy