Molex 43160 Series Right Angle PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9361
- Mfr. Part No.:
- 43160-3105
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.76 | - |
| 10 + | €2.69 | 2% |
*price indicative
- RS Stock No.:
- 265-9361
- Mfr. Part No.:
- 43160-3105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 18A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 18A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Sabre right-angle header has 5 circuits available with board lock. It is glow-wire capable and has tray packaging.
Net weight 6.728/g
Number of rows 1
PCB thickness 1.60mm
Related links
- Molex 43160 Series Right Angle PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
