Molex 172042 Series Vertical Through Hole PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-801
- Mfr. Part No.:
- 1720420201
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.94 | €2.588 | - |
| 5 - 9 | €11.92 | €2.384 | €5.10 |
| 10 + | €10.74 | €2.148 | €22.00 |
*price indicative
- RS Stock No.:
- 665-801
- Mfr. Part No.:
- 1720420201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172042 | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 30A | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172042 | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 30A | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre vertical header is designed for seamless integration in various electronic applications, offering a reliable connection with its 2-circuit configuration. Built to comply with UL1977 Finger Proof Standards, this component features a short solder tail without board lock, ensuring compatibility while maintaining the highest safety standards. Ideal for power, signal, and wire-to-board connections, its high-temperature thermoplastic resin construction guarantees durability in challenging conditions. With an operational temperature range of -40° to +125°C, this product is suited for diverse environments, making it an excellent choice for designers and manufacturers seeking dependable performance.
Complies with UL1977 Finger Proof Standards for enhanced safety
Constructed from high-temperature thermoplastic for long-lasting durability
Features a vertical orientation for space-efficient layouts
Short solder tail design facilitates easy integration without board lock
Low-halogen material contributes to environmental compliance
Durability rating of 25 mating cycles ensures reliable connectivity over time
Constructed from high-temperature thermoplastic for long-lasting durability
Features a vertical orientation for space-efficient layouts
Short solder tail design facilitates easy integration without board lock
Low-halogen material contributes to environmental compliance
Durability rating of 25 mating cycles ensures reliable connectivity over time
Related links
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
