Molex 172042 Series Vertical Through Hole PCB Header, 3 Contact(s), 7.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-963
- Mfr. Part No.:
- 1720420302
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €12.00 | €6.00 | - |
| 10 - 24 | €11.04 | €5.52 | €9.60 |
| 25 + | €9.96 | €4.98 | €51.00 |
*price indicative
- RS Stock No.:
- 665-963
- Mfr. Part No.:
- 1720420302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172042 | |
| Product Type | PCB Header | |
| Current | 30A | |
| Pitch | 7.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172042 | ||
Product Type PCB Header | ||
Current 30A | ||
Pitch 7.5mm | ||
Housing Material TPE | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre vertical header is designed for reliable power and signal connections in demanding applications. Engineered with three circuits and a short solder tail, this component ensures secure mating with board locks that comply with UL1977 Finger Proof Standards. Featuring low-halogen materials and high-temperature thermoplastic resin, it is built for durability and compliance with global regulations including EU RoHS and REACH. The product is Ideal for various applications, from automotive to industrial electronics, delivering enhanced performance in a Compact design.
Active status ensures continuous product availability
Three circuits allow versatile connection options
High-temperature thermoplastic construction provides thermal stability
Glow-wire capability enhances safety in high-heat environments
Mating Interface pitch of 7.50mm ensures compatibility with various PCBs
Durability of 25 mating cycles maximises product lifespan
Three circuits allow versatile connection options
High-temperature thermoplastic construction provides thermal stability
Glow-wire capability enhances safety in high-heat environments
Mating Interface pitch of 7.50mm ensures compatibility with various PCBs
Durability of 25 mating cycles maximises product lifespan
Related links
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
