Molex 172042 Series Vertical Through Hole PCB Header, 2 Contact(s), 7.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-942
- Mfr. Part No.:
- 1720420202
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.06 | €2.612 | - |
| 5 - 9 | €12.01 | €2.402 | 8% |
| 10 + | €10.84 | €2.168 | 16% |
*price indicative
- RS Stock No.:
- 665-942
- Mfr. Part No.:
- 1720420202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172042 | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 30A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172042 | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 30A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre Vertical Header is designed for reliable power and signal connections in PCB applications. This versatile two-circuit connector features a short solder tail with a board lock mechanism to ensure a secure fit. Recognised for its compliance with UL1977 Finger Proof Standards and designed to meet stringent performance requirements, the Super Sabre is highly adaptable for a variety of electronic applications. With a robust construction that includes high-temperature thermoplastic resin and metal MADE from Durable copper, it offers long-lasting performance across a temperature range of -40° to +125°C. The header is an excellent choice for applications demanding both functionality and safety, catering perfectly to modern design needs.
Active status indicates ongoing availability for reliable supply
Durable design supports up to 25 mating cycles for improved longevity
Vertical orientation and single-row layout facilitate space-efficient design
Black resin reduces visibility of dust and enhances aesthetic appeal
Lead-free process capability supports modern environmental standards
Compatible with Super Sabre Single Row Receptacle for versatile coupling
Durable design supports up to 25 mating cycles for improved longevity
Vertical orientation and single-row layout facilitate space-efficient design
Black resin reduces visibility of dust and enhances aesthetic appeal
Lead-free process capability supports modern environmental standards
Compatible with Super Sabre Single Row Receptacle for versatile coupling
Related links
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface PCB Header 7.5 mm Pitch Shrouded
