Molex 42385 Series Vertical Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-834
- Mfr. Part No.:
- 15247240
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €8.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €11.27 | €5.635 | - |
| 10 - 24 | €10.38 | €5.19 | €8.90 |
| 25 + | €9.36 | €4.68 | €47.75 |
*price indicative
- RS Stock No.:
- 665-834
- Mfr. Part No.:
- 15247240
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42385 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42385 | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini fit BMI receptacle is designed to provide a reliable and efficient connection for various applications, including board-to-board, power, and wire-to-board configurations. With a robust 4.20mm pitch and dual-row structure, it ensures stable performance across its 24 circuits. This vertical receptacle is configured with snap-in plastic pegs for enhanced installation convenience and features tin plating for improved conductivity and durability. Meeting UL 94V-2 flammability standards, it is well-suited for environments requiring high safety standards. Its operational temperature range of -40°C to +105°C extends its suitability in diverse conditions while maintaining solid electrical integrity.
Active product status ensuring up-to-date design and availability
Constructed with high-quality brass metal for increased reliability
Compatible with leading connectors, ensuring versatile applications
Natural resin colour for a clean, minimalistic aesthetic
Designed for ease of use with PCB retention and locator features
Withstands a maximum current of 9.0A per contact for robust power handling
Durability rating of 30 mating cycles for long-lasting performance
PCB thickness compatibility of 1.20mm for seamless integration
Related links
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46991 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
