Molex 46991 Series Vertical Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-908
- Mfr. Part No.:
- 46991-1024
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€451.27
(exc. VAT)
€555.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €451.27 | €9.025 |
*price indicative
- RS Stock No.:
- 796-908
- Mfr. Part No.:
- 46991-1024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46991 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V ac, 600V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46991 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V ac, 600V ac | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is designed for board-to-board and wire-to-board connections, ensuring reliable operation in various applications with its robust construction and thermal resilience.
Current rating of 13A maximum per circuit when properly mated
Offers a voltage maximum of 600V AC (RMS)/DC for versatile applications
Constructed with a high-temperature thermoplastic material for enhanced durability
Related links
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46562 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-282526 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
