Molex 70541 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-849
- Mfr. Part No.:
- 705410036
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.98 | €1.596 |
| 5 - 9 | €7.33 | €1.466 |
| 10 + | €6.62 | €1.324 |
*price indicative
- RS Stock No.:
- 665-849
- Mfr. Part No.:
- 705410036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70541 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70541 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex SL Header is designed for high-performance signal and wire-to-board applications, combining reliability with ease of use. This single-row, vertical component features a 2.54mm pitch and supports a Compact design with 2 circuits. Constructed with high-temperature thermoplastic and brass metal, its robustness ensures longevity even in demanding environments. With a maximum current rating of 3.0A and voltage capacity of up to 250V, this product meets industry standards while maintaining a lightweight profile. Shrouded and fully polarized, the SL Header prevents misalignment during connections, providing secure and efficient operation suitable for a range of electronic devices.
Constructed from high-temperature thermoplastic for enhanced durability
Designed with 2 circuits, offering versatility in applications
Features a shrouded design to protect against accidental disconnections
Polarized Interface ensures proper mating and prevents misalignment
Rated for a maximum of 3.0A current, perfect for reliable electrical performance
Supports a voltage capacity of 250V, making it suitable for various applications
Lightweight design at just 0.599g, facilitating easy integration into devices
Compatible with lead-free solder processes, aligning with modern manufacturing standards
Designed with 2 circuits, offering versatility in applications
Features a shrouded design to protect against accidental disconnections
Polarized Interface ensures proper mating and prevents misalignment
Rated for a maximum of 3.0A current, perfect for reliable electrical performance
Supports a voltage capacity of 250V, making it suitable for various applications
Lightweight design at just 0.599g, facilitating easy integration into devices
Compatible with lead-free solder processes, aligning with modern manufacturing standards
Related links
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
