Molex 70541 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-154
- Mfr. Part No.:
- 70541-0009
- Manufacturer:
- Molex
Subtotal (1 tube of 96 units)*
€261.14
(exc. VAT)
€321.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.14 | €2.72 |
*price indicative
- RS Stock No.:
- 694-154
- Mfr. Part No.:
- 70541-0009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70541 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.30mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70541 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass Alloy Bronze Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.30mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SL Header is an expertly designed component that excels in delivering reliable signal transmission in wire-to-board applications. This single-row, vertical header features a Compact 2.54mm pitch and is optimally engineered for 10 circuits, assuring robust connectivity. Its Durable construction includes a high-temperature thermoplastic resin complemented by brass and phosphor bronze metals, ensuring longevity and consistent performance. Shrouded with a beveled plastic peg, this component enhances both usability and safety, making it an Ideal choice for various PCB applications within the electronics domain. Equipped for both ease of integration and operational efficiency, the SL Header meets rigorous compliance standards, facilitating peace of mind in performance and environmental sustainability.
Designed for seamless wire-to-board signal applications, ensuring optimal transfer reliability
Constructed with high-temperature thermoplastic for enhanced durability under varying conditions
Shrouded design with a beveled plastic peg to promote secure connections and prevent misalignment
Rated for a maximum current of 3.0A and voltage of 250V to accommodate demanding electronic needs
Capable of withstanding up to 25 mating cycles, ensuring long-lasting service and minimal downtime
Features a PCB locator for precise placement, enhancing installation accuracy and efficiency
Black resin finish provides an aesthetic look while ensuring environmental compliance and integrity
Meets stringent compliance standards such as EU RoHS and REACH SVHC, aligning with industry sustainability goals
Constructed with high-temperature thermoplastic for enhanced durability under varying conditions
Shrouded design with a beveled plastic peg to promote secure connections and prevent misalignment
Rated for a maximum current of 3.0A and voltage of 250V to accommodate demanding electronic needs
Capable of withstanding up to 25 mating cycles, ensuring long-lasting service and minimal downtime
Features a PCB locator for precise placement, enhancing installation accuracy and efficiency
Black resin finish provides an aesthetic look while ensuring environmental compliance and integrity
Meets stringent compliance standards such as EU RoHS and REACH SVHC, aligning with industry sustainability goals
Related links
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
