Molex 70541 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-510
- Mfr. Part No.:
- 70541-0074
- Manufacturer:
- Molex
Subtotal (1 tube of 260 units)*
€370.80
(exc. VAT)
€456.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €370.80 | €1.426 |
*price indicative
- RS Stock No.:
- 795-510
- Mfr. Part No.:
- 70541-0074
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70541 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass, Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70541 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass, Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm pitch header is designed for vertical applications, featuring five circuits and a shrouded design that ensures reliable connections for PCB assemblies.
Active status ensures ongoing support and availability
Constructed with Durable high-temperature thermoplastic resin
Designed for a maximum voltage of 250V and current of 3.0A
Features a fully shrouded design for increased reliability
Provides compatibility with various SL single row housings and connectors
Related links
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 171973 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
