Molex 502585 Series Right Angle Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€9.90€0.99
5 - 9€9.11€0.911
10 +€8.22€0.822

*price indicative

RS Stock No.:
665-874
Mfr. Part No.:
5025850270
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502585

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

COO (Country of Origin):
JP
The Molex CLIK Mate PCB Receptacle is expertly designed for efficient connectivity in electronic applications. With a 1.50mm pitch and a right-angle configuration, this single-row receptacle is suitable for surface mount applications, ensuring a robust connection. Featuring a positive lock mechanism and a Durable tin plating, it provides reliable performance with 2 circuits, making it Ideal for signal and wire-to-board applications. The product boasts a temperature range of -40° to +105°C, ensuring resilience in various operating environments. Whether designing for compliance or seeking a dependable solution, this receptacle meets industry standards while delivering optimal functionality.

Designed for signal and wire-to-board applications
1.50mm pitch facilitates Compact PCB layouts
Positive lock feature ensures secure mating
Surface mount style allows for efficient PCB integration
Supports up to 2.0A maximum current per contact
Robust tin plating enhances durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy