Molex 504050 Series Right Angle Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-561
- Mfr. Part No.:
- 504050-0291
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2700 units)*
€2,184.00
(exc. VAT)
€2,686.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,184.00 | €0.809 |
*price indicative
- RS Stock No.:
- 796-561
- Mfr. Part No.:
- 504050-0291
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504050 | |
| Current | 3.5A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 150V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504050 | ||
Current 3.5A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Male | ||
Standards/Approvals UL E29179 | ||
Voltage 150V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a precision-engineered component designed for reliable wire-to-board connections, featuring a compact, right-angle configuration suitable for space-constrained applications.
1.50mm pitch design optimises space in applications
Active status ensures product availability for various designs
Surface mount technology enhances ease of assembly
Dual circuits allow for versatile connectivity options
High-temperature thermoplastic construction promises durability
Gold plating guarantees superior conductivity and corrosion resistance
Operates effectively within a temperature range of -40° to +105°C
Related links
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
