Molex 43045 Series Vertical Surface PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 567 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€7.27€3.635
10 - 24€6.70€3.35
25 +€6.05€3.025

*price indicative

RS Stock No.:
665-884
Mfr. Part No.:
430451218
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is a robust connector designed for efficient wire-to-board applications. With its dual-row and 12-circuit configuration, this header seamlessly integrates into electrical systems, ensuring reliable performance across various environments. The high-temperature thermoplastic construction and glow-wire capabilities enhance safety, making it suitable for high-performance applications. This product stands out with its Compact design and precise engineering, offering exceptional durability, even under rigorous conditions. Its compatibility with various receptacles further strengthens its versatility, providing designers with a reliable solution that meets stringent compliance requirements.

PCB locator and retention features ensure secure mounting and stability
Compatible with a range of receptacle housings, offering versatile application options
Meets compliance certifications like EU RoHS and REACH for environmentally friendly usage
Solder tab and surface mount termination styles facilitate easy installation
Durability rated for up to 30 mating cycles, ensuring long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy