Molex 43045 Series Vertical Surface PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-897
- Mfr. Part No.:
- 43045-2217
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€1,461.42
(exc. VAT)
€1,797.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,461.42 | €7.307 |
*price indicative
- RS Stock No.:
- 693-897
- Mfr. Part No.:
- 43045-2217
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold Plated Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is engineered for wire-to-board applications, providing exceptional performance and reliability. Designed with a 3.00mm pitch and dual-row configuration of 22 circuits, this product features a PCB press-fit metal retention clip that enhances connection stability. Its high-temperature thermoplastic construction ensures durability in demanding environments, complemented by a gold-plated mating Interface that promotes superior conductivity. Whether for powering devices or connecting components, this versatile header meets rigorous safety standards, making it a reliable choice for manufacturers seeking high-quality interconnect solutions.
Compatible with various Molex receptacles for flexible system design
Low-halogen material contributes to environmental sustainability
Features an operational temperature range of -40° to +125°C, ensuring reliable performance
Mated height of 17.64mm allows for Compact installations
Durability rated for up to 30 mating cycles, enhancing product lifespan
Low-halogen material contributes to environmental sustainability
Features an operational temperature range of -40° to +125°C, ensuring reliable performance
Mated height of 17.64mm allows for Compact installations
Durability rated for up to 30 mating cycles, enhancing product lifespan
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
