Molex 500762 Series Right Angle Solder PCB Header, 48 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 665-897
- Mfr. Part No.:
- 5007620483
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€14.36
(exc. VAT)
€17.66
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.36 | - |
| 10 + | €13.21 | 8% |
*price indicative
- RS Stock No.:
- 665-897
- Mfr. Part No.:
- 5007620483
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 500762 | |
| Pitch | 2.5mm | |
| Current | 2.5A | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 14V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 500762 | ||
Pitch 2.5mm | ||
Current 2.5A | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 14V | ||
- COO (Country of Origin):
- CN
The Molex CMC Header is designed to seamlessly connect various electronic components within automotive and power applications. This right-angle PCB header is engineered for robust performance, featuring 48 circuits and a Compact footprint suitable for wire-to-board connections. Crafted from high-quality copper alloy, the CMC Header ensures reliable conductivity, while its black resin finish adds durability. With a temperature operating range of -40° to +125°C, this component is Ideal for demanding environments where stability and efficiency are crucial. Additionally, it supports solder or weld termination styles, making it versatile for a variety of assembly processes. Designed for easy integration and reliability, the CMC Header is the perfect choice for your connectivity solutions.
Right-angle orientation optimises PCB layout and saves space
Black resin material enhances durability, protecting internal components
Copper alloy construction maximises electrical performance and lifespan
Mates with various CMC receptacles, offering flexibility in design
Compatible with both solder and weld termination interfaces
PCB thickness of 1.60mm for enhanced stability during operation
Related links
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- Molex 560083 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
