Molex 87760 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 665-926
- Mfr. Part No.:
- 877600816
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.67 | €1.267 | - |
| 5 - 9 | €11.66 | €1.166 | 7% |
| 10 + | €10.51 | €1.051 | 17% |
*price indicative
- RS Stock No.:
- 665-926
- Mfr. Part No.:
- 877600816
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87760 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87760 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material TPE | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
The Molex Milli Grid Header is specifically designed for reliable board-to-board and wire-to-board connections in various applications. This right-angle, through-hole component features 8 circuits and is built with a focus on flexibility and performance. It boasts 0.38μm gold selective plating, ensuring superior conductivity and durability, while meeting stringent lead-free standards. Housed in a tray packaging, its high-temperature thermoplastic construction withstands extreme conditions, with operational capabilities ranging from -55°C to +105°C. This product strikes an Ideal balance between quality and compliance, conforming to both EU RoHS and additional industry requirements.
Complies with EU RoHS and GADSL/IMDS regulations for environmental safety
Designed with a 2.00mm pitch for versatile connectivity options
Offers a maximum current of 2.0A and voltage of 125V for robust electrical performance
Constructed from phosphor bronze with gold and tin plating for enhanced durability
Supports a wide temperature range and is suitable for various applications
Stackable design allows for space-efficient configurations
Non-polarized to ensure easy integration with mating parts
Designed with a 2.00mm pitch for versatile connectivity options
Offers a maximum current of 2.0A and voltage of 125V for robust electrical performance
Constructed from phosphor bronze with gold and tin plating for enhanced durability
Supports a wide temperature range and is suitable for various applications
Stackable design allows for space-efficient configurations
Non-polarized to ensure easy integration with mating parts
Related links
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
