Molex 87760 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-378
- Mfr. Part No.:
- 87760-3616
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€270.91
(exc. VAT)
€333.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €270.91 | €3.386 |
*price indicative
- RS Stock No.:
- 691-378
- Mfr. Part No.:
- 87760-3616
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87760 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 36 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board Signal | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.60mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87760 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 36 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board Signal | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.60mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed to facilitate seamless board-to-board and wire-to-board connections, boasting a 2.00mm pitch that optimises space without compromising performance. This right-angle, through-hole component features 36 circuits and is constructed with lead-free materials, ensuring compliance with contemporary environmental standards. With a remarkable 0.38μm gold plating for selective areas, it offers enhanced conductivity and reliability in demanding applications. Additionally, the component's sturdy design accommodates various PCB thicknesses and provides effective mating with numerous receptacle options, making it a versatile choice for modern electronics.
Crafted from high-temperature thermoplastic for durability and resilience
Compliant with EU RoHS and GADSL for environmental responsibility
Supported by a robust design suitable for a maximum voltage of 125V and current up to 2.0A per contact
Features a Compact footprint with 36 circuits, allowing for high-density board layouts
Available in tray packaging, facilitating safe and efficient handling
No keying or locking mechanisms for straightforward mating processes
Capable of sustaining operational temperatures from -55°C to +105°C
Compliant with EU RoHS and GADSL for environmental responsibility
Supported by a robust design suitable for a maximum voltage of 125V and current up to 2.0A per contact
Features a Compact footprint with 36 circuits, allowing for high-density board layouts
Available in tray packaging, facilitating safe and efficient handling
No keying or locking mechanisms for straightforward mating processes
Capable of sustaining operational temperatures from -55°C to +105°C
Related links
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
