Molex 87760 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 40 units)*

€252.04

(exc. VAT)

€310.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€252.04€6.301

*price indicative

RS Stock No.:
691-589
Mfr. Part No.:
87760-5016
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87760

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

50

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

PCB Header

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.60mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid 2.00mm pitch header is expertly designed for versatile board-to-board and wire-to-board applications. This right-angle, through-hole connector features 50 circuits, offering robust connectivity while ensuring reliability with its 0.38μm gold selective plating. Compliant with stringent industry standards, this lead-free component is suitable for various environments. The high-temperature thermoplastic construction and phosphor bronze connecting elements ensure durability and performance across a range of operating conditions. Whether you're working on new designs or upgrading existing systems, this connector provides a reliable solution for your connectivity needs.

Active status ensuring availability for your projects
Constructed with a robust black resin to withstand harsh conditions
Pioneering lead-free technology aligns with eco-friendly standards
Provides a Compact 4.00mm mated height for space-efficient designs
Maximal operating temperature of -55° to +105°C for broad application usage
Easily mates with various Milli-Grid vertical and surface mount receptacles
Designed with 50 circuits to support complex connections

Related links