Molex 76825 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.69

(exc. VAT)

€18.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€14.69€7.345
10 - 24€13.52€6.76
25 +€12.20€6.10

*price indicative

RS Stock No.:
665-998
Mfr. Part No.:
768250012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

76825

Product Type

PCB Header

Pitch

5.7mm

Current

23.5A

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper

Termination Type

Through Hole

Row Pitch

5.7mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

COO (Country of Origin):
CN
The Molex Mega Fit Right Angle Header is expertly designed to facilitate seamless power and wire-to-board connections. This robust header features 12 circuits with a tin plating, ensuring efficient conductivity and durability. Constructed with high-temperature thermoplastic, it withstands extreme conditions, making it Ideal for demanding applications. The connector's Advanced glow-wire capability enhances safety, while its right-angle orientation simplifies installation in Compact spaces. With a maximum current rating of 23.5A and voltage capacity of up to 600V, this product reliably meets the requirements of various electronic systems, thus establishing it as a VITAL component in modern PCB design.

Designed for optimal performance in power and wire-to-board applications
Glow-wire capable for enhanced operational safety
Tin plating ensures excellent conductivity and corrosion resistance
Right-angle orientation facilitates easy installation in tight spaces
Maximum current capacity of 23.5A for high power applications
Compatible with PCB thicknesses of 1.57mm to 2.36mm
Polarity features to prevent mismating and ensure correct installation
Mated height of 16.78mm aids in space-efficient layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy