Molex 172043 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-078
- Mfr. Part No.:
- 1720641002
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.38
(exc. VAT)
€11.54
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.38 | - |
| 10 - 24 | €8.63 | 7% |
| 25 + | €7.79 | 16% |
*price indicative
- RS Stock No.:
- 666-078
- Mfr. Part No.:
- 1720641002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172043 | |
| Current | 23.5A | |
| Pitch | 5.7mm | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172043 | ||
Current 23.5A | ||
Pitch 5.7mm | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Row Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- CN
The Molex Mega Fit Right-Angle Header is an expertly engineered connector designed for reliable wire-to-board applications. Boasting a 5.70mm pitch and capable of supporting up to 23.5A per contact, this component ensures optimal electrical performance in demanding environments. Its construction includes copper metal with gold plating for effective conductivity, combined with a high-temperature thermoplastic resin that ensures durability and longevity. The Mega-Fit series is UL 94 V-0 rated, making it suitable for applications that require stringent flammability standards. With 2 circuits and glow-wire capability, this header is an excellent choice for both expert engineers and manufacturers alike, ensuring enhanced performance across a range of electronic devices.
Designed for high-performance wire-to-board connections with optimal conductivity
Currently Active and compliant with industry standards, offering peace of mind for manufacturers
Temperature range from -40° to +120°C, suitable for diverse environments
Low-Halogen material usage aligns with current environmental compliance standards
Glow-wire capability enhances safety features in flammable conditions
Compact right-angle orientation facilitates space-efficient designs in PCBs
Tray packaging ensures secure and organised delivery for simplified handling
Mates securely with multiple compatible components, including dual row receptacles
Currently Active and compliant with industry standards, offering peace of mind for manufacturers
Temperature range from -40° to +120°C, suitable for diverse environments
Low-Halogen material usage aligns with current environmental compliance standards
Glow-wire capability enhances safety features in flammable conditions
Compact right-angle orientation facilitates space-efficient designs in PCBs
Tray packaging ensures secure and organised delivery for simplified handling
Mates securely with multiple compatible components, including dual row receptacles
Related links
- Molex 172043 Series Right Angle Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76825 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
