Molex 172065 Series Vertical PCB PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-117
- Mfr. Part No.:
- 172065-1002
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€323.86
(exc. VAT)
€398.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €323.86 | €6.477 |
*price indicative
- RS Stock No.:
- 685-117
- Mfr. Part No.:
- 172065-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172065 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 5.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172065 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 5.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Vertical Header is expertly engineered to deliver reliable power connections in a compact form. Designed for through-hole applications, this header features a 5.70mm pitch and accommodates dual rows with two circuits, ensuring efficient wire-to-board connections. With a robust construction, including high conductivity copper metal and superior gold plating, it offers exceptional durability and conductivity. The part is glow-wire capable and meets stringent industry standards, making it an ideal choice for diverse applications in power distribution. Its thoughtful design also ensures optimal compatibility with other Mega-Fit components, streamlining the assembly process for manufacturers.
Glow wire capable, making it suitable for fire safety compliance
Durable design with a mating cycle endurance of up to 200 cycles
Low halogen and RoHS compliant, promoting environmental responsibility
Compact vertical orientation optimises space utilisation on PCBs
Keying features and PCB retention enhance connection integrity
Designed for compatibility with various Mega Fit receptacles and cable assemblies
Related links
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
