Molex 43045 Series Vertical Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-021
- Mfr. Part No.:
- 430451628
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €9.48 | €4.74 | - |
| 10 - 24 | €8.72 | €4.36 | 8% |
| 25 + | €7.87 | €3.935 | 16% |
*price indicative
- RS Stock No.:
- 666-021
- Mfr. Part No.:
- 430451628
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is an Advanced interconnect solution designed for power and wire-to-board applications. With a 3.00mm pitch and an impressive dual-row design of 16 circuits, this component ensures optimal connectivity and durability. Its construction features high-temperature thermoplastic materials, making it glow-wire capable and compliant with international safety standards. The Micro-Fit header is engineered for reliability, with a maximum operating temperature range from -40° to +125°C. Whether you require enhanced performance or stringent safety compliance, this product is tailored to meet demanding application needs in electronic assemblies.
Glow-wire capable, meeting strict fire safety standards
Features a vertical orientation Ideal for space-constrained designs
Includes PCB locator for easy and accurate positioning during assembly
Capable of through-hole termination for improved mechanical stability
Polarized design ensures correct orientation, reducing the risk of misalignment
Features a vertical orientation Ideal for space-constrained designs
Includes PCB locator for easy and accurate positioning during assembly
Capable of through-hole termination for improved mechanical stability
Polarized design ensures correct orientation, reducing the risk of misalignment
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
