Molex 43650 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-055
- Mfr. Part No.:
- 436500501
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.98 | €2.396 |
| 5 - 9 | €11.00 | €2.20 |
| 10 + | €9.94 | €1.988 |
*price indicative
- RS Stock No.:
- 666-055
- Mfr. Part No.:
- 436500501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered to meet the demanding requirements of power and signal connections in wire-to-board applications. This single-row, 5-circuit header features a 3.00mm pitch and is designed with a snap-in plastic peg PCB lock, ensuring secure placements and robust performance. The component is suitable for high-temperature environments and boasts a glow-wire capability, making it Ideal for applications with stringent safety standards. Its Compact design allows for space-efficient layouts while maintaining the electrical integrity needed for reliable operation. With its Durable construction and compliance with international standards, this header is a trusted choice for a variety of applications.
Low-halogen materials contribute to safety and environmental compliance
Meets multiple compliance standards including EU RoHS and REACH SVHC, ensuring regulatory adherence
Mates seamlessly with a range of Molex female connectors for versatile connectivity options
Recommended PCB thickness of 1.60mm enhances compatibility with standard circuit boards
Brass construction with gold and tin plating promotes efficient signal transmission
Meets multiple compliance standards including EU RoHS and REACH SVHC, ensuring regulatory adherence
Mates seamlessly with a range of Molex female connectors for versatile connectivity options
Recommended PCB thickness of 1.60mm enhances compatibility with standard circuit boards
Brass construction with gold and tin plating promotes efficient signal transmission
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
