Molex 87759 Series Vertical Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 666-063
- Mfr. Part No.:
- 877591250
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.48 | €2.696 | - |
| 5 - 9 | €12.40 | €2.48 | €5.40 |
| 10 + | €11.20 | €2.24 | €22.80 |
*price indicative
- RS Stock No.:
- 666-063
- Mfr. Part No.:
- 877591250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87759 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87759 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid Header is engineered for precision in PCB connectivity, featuring a surface mount, vertical design that supports up to 12 circuits. This robust connector is Ideal for board-to-board and signal applications, ensuring reliable electrical performance with a maximum current of 2.0A and voltage of up to 125V. Built with high-temperature thermoplastic and plated with gold for mating and tin for termination, this header exhibits impressive durability, lasting up to 100 mating cycles. Its Compact structure, with a mating height of just 3.80mm and a pitch of 2.00mm, allows for efficient space management in electronic assemblies, catering to a variety of PCB layouts.
Designed with 12 circuits to facilitate seamless connections
Surface mount configuration ensures efficient PCB assembly
Constructed from high-temperature thermoplastic for enhanced durability
Gold plating on mating surfaces guarantees superior conductivity
Tin plating for termination offers reliable soldering performance
Vertical orientation optimises space in Compact designs
Meets strict compliance standards including EU RoHS and REACH regulations
Compact design with 3.80mm mated height fits easily in tight spaces
Related links
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
