TE Connectivity AMP HPI Series Right Angle Board Connector Assembly, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-670
- Mfr. Part No.:
- 6-1775444-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€643.61
(exc. VAT)
€791.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €643.61 | €0.644 |
*price indicative
- RS Stock No.:
- 677-670
- Mfr. Part No.:
- 6-1775444-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.05mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 1.5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.05mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header designed for wire-to-board applications where Compact and reliable signal transmission is essential. With 10 positions and a 1.5 mm [.059 in] centerline spacing, it supports efficient routing in space-constrained layouts. Its right-angle surface-mount configuration and reel packaging make it Ideal for automated assembly in high-volume production.
Fully shrouded housing enhances mating alignment and protection
Tin-plated contacts support stable signal transmission
Supplied in reel packaging for automated surface-mount processes
Related links
- TE Connectivity AMP HPI 1.5 mm Headers Series Right Angle Surface Connector Assembly 1.5 mm Pitch, 1
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
