TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-521
- Mfr. Part No.:
- 292227-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€865.00
(exc. VAT)
€1,063.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €865.00 | €1.236 |
*price indicative
- RS Stock No.:
- 795-521
- Mfr. Part No.:
- 292227-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | Connector Assembly | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 500μm | |
| Standards/Approvals | UL | |
| Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type Connector Assembly | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 500μm | ||
Standards/Approvals UL | ||
Voltage 50V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a right-angle connector is designed for wire-to-board applications. It features eight positions with a 1.5 mm centreline pitch, ensuring robust electrical connections within various electronic assemblies.
Connector type is fully shrouded to enhance mating reliability
The suitable PCB thickness is recommended to be 0.8 mm
Operating temperature range allows flexibility in diverse applications, from -30°C to 105°C
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
