TE Connectivity STRADA Series Vertical Board Connector Assembly, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-825
- Mfr. Part No.:
- 7-2180760-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€225.14
(exc. VAT)
€276.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.14 | €45.028 |
*price indicative
- RS Stock No.:
- 677-825
- Mfr. Part No.:
- 7-2180760-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRADA | |
| Product Type | Connector Assembly | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | Matt | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 1.45mm | |
| Standards/Approvals | UL | |
| Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRADA | ||
Product Type Connector Assembly | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material Matt | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 1.45mm | ||
Standards/Approvals UL | ||
Voltage 6V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical board-to-board connector designed for modular and rugged electronic assemblies. With 6 positions and a unique staggered centerline configuration of 3.04 mm, 6.09 mm, 9.14 mm, it supports specialized layouts requiring precise alignment. The fully shrouded housing enhances mechanical protection and mating accuracy, while gold flash plating offers reliable conductivity and corrosion resistance at a cost-effective level.
Connector system board-to-board
Mounting orientation vertical
Number of positions 6
Related links
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
