TE Connectivity AMPMODU Series Right Angle Board Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-786
- Mfr. Part No.:
- 829163-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€211.78
(exc. VAT)
€260.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.78 | €0.706 |
*price indicative
- RS Stock No.:
- 679-786
- Mfr. Part No.:
- 829163-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Zinc | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Zinc | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is a board-to-board connector designed with a 2.54 mm centreline pitch. Featuring a partially shrouded header, it provides secure and reliable signal connections. The header uses gold flash-plated contacts and can handle a maximum current of 3A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB).
Through hole solder termination
UL 94V 0 flammability rating
Right angle orientation
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU MOD 1 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 828801 Series Right Angle Board Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
