TE Connectivity 828801 Series Right Angle Board Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-784
- Mfr. Part No.:
- 828801-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-784
- Mfr. Part No.:
- 828801-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 828801 | |
| Product Type | Header | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | PA66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Tail | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 828801 | ||
Product Type Header | ||
Current 12A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material PA66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Tail | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 240V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector is expertly designed for low and medium power applications, delivering superior performance with a robust header connection. This products innovative design ensures reliable stability and connection integrity in various environments, making it an Ideal choice for industrial and electronic applications. With its compliance to essential directives such as EU RoHS and EU ELV, this product not only meets stringent global standards but also promotes sustainable practices. Additionally, the low halogen content signifies its commitment to reducing harmful materials, while its solder process capability ensures adaptability in high temperature functionalities.
Compliant with EU RoHS Directive 2011/65/EU highlighting its environmentally responsible design
Compatible with various applications enhancing versatility in low and medium power environments
Features low halogen content ensuring reduced environmental impact without compromising quality
Solder process capability of up to 260°C allowing for reliable use in demanding applications
Incorporates innovative design elements that promote robust connectivity and stability
Adheres to EU ELV Directive 2000/53/EC ensuring alignment with automotive industry standards
Supports a range of compatible parts providing flexibility in component integration
Designed for ease of use simplifying installation and maintenance for operational efficiency
Related links
- TE Connectivity AMPMODU Series Right Angle Board Header 2.54 mm Pitch Shrouded
- TE Connectivity 828801-6 Series Right Angle PCB PCB Header 5.6 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 5794172 Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 250 Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
