TE Connectivity AMPMODU Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-238
- Distrelec Article No.:
- 304-48-458
- Mfr. Part No.:
- 103167-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€396.02
(exc. VAT)
€487.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €396.02 | €19.801 |
*price indicative
- RS Stock No.:
- 480-238
- Distrelec Article No.:
- 304-48-458
- Mfr. Part No.:
- 103167-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered for precision and reliability in wire-to-board applications, offering a robust solution for connecting components in various electronic devices. Its right-angle configuration ensures optimal space utilization on PCBs while providing industry-standard connectivity. Constructed with a fully shrouded design, this connector guarantees secure mating and improved contact performance. Ideal for situations requiring a high degree of reliability, the product is suited for applications across diverse industries, thanks to its high insulation resistance and dielectric withstand voltage specifications. The durable material composition enhances longevity and performance, making it a preferred choice for both manufacturers and engineers seeking dependable electrical connections.
Right-angle mounting optimizes PCB layouts and saves space
Fully shrouded design enhances contact security during mating
Equipped with gold plating for superior conductivity and durability
Nickel underplating adds an extra layer of protection for the contacts
Mechanical polarization ensures correct alignment during installation
Rated for temperatures ranging from -65°C to 105°C, accommodating diverse environments
Compatible with wave soldering processes for efficient assembly
Dual rows increase connection density without increasing footprint
Tray packaging maximizes production efficiency for large-scale applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
