TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 30 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 501-439
- Mfr. Part No.:
- 1-6450230-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€326.10
(exc. VAT)
€401.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €326.10 | €21.74 |
*price indicative
- RS Stock No.:
- 501-439
- Mfr. Part No.:
- 1-6450230-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Pitch | 2.54mm | |
| Current | 42A | |
| Number of Contacts | 30 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Pitch 2.54mm | ||
Current 42A | ||
Number of Contacts 30 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers an innovative solution for high-density applications, featuring a right-angle orientation that facilitates efficient board-to-board connectivity. With its robust construction, this connector is designed to accommodate up to 30 positions, ensuring reliable signal integrity and power distribution in demanding environments. The fully shrouded design enhances durability, while the gold-plated contacts provide exceptional conductivity and resistance to corrosion. Suitable for various applications, this connector is an ideal choice for designers seeking reliable performance and ease of integration in their electronic systems.
Offers a compact design ideal for space-constrained applications
Built to withstand challenging operational conditions
Facilitates streamlined PCB assembly with through-hole solder termination
Enhances durability and longevity with its high-temperature thermoplastic housing
Provides reliable power and signal transmission with a suitable contact current rating
Easily integrates into existing designs due to its standardised footprint
Allows for simple and efficient mating alignment with its polarisation feature
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 4 Row, 2.54 mm Pitch Solder
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
