TE Connectivity AMPMODU Series Vertical Through Hole Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 680-041
- Mfr. Part No.:
- 6-103916-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-041
- Mfr. Part No.:
- 6-103916-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Number of Contacts | 60 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Number of Contacts 60 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
- COO (Country of Origin):
- MX
The TE Connectivity Header designed for high-density board to board or cable applications requiring Compact and reliable interconnects. It features 60 male pin contacts arranged in 2 rows with a fine 1.27 mm pitch and 2.54 mm row spacing, supporting efficient signal routing in space-constrained designs. The unshrouded configuration allows flexible mating options, while through hole solder termination ensures secure mechanical and electrical connections.
Number of rows 2
Style board to board or cable
Shrouding unshrouded
Mounting type through hole
Termination solder
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
