TE Connectivity 8-1735 Series Vertical Board Connector Assembly, 200 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 680-724
- Mfr. Part No.:
- 8-1735480-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
€229.61
(exc. VAT)
€282.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.61 | €22.961 |
*price indicative
- RS Stock No.:
- 680-724
- Mfr. Part No.:
- 8-1735480-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 8-1735 | |
| Product Type | Connector Assembly | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 200 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 8-1735 | ||
Product Type Connector Assembly | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 200 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a board-to-board connector designed with a 0.8 mm centreline pitch, it provides secure and reliable signal connections. The header uses gold-plated contacts and can handle a maximum current of 0.5A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB).
Polarization mating alignment
UL 94V 0 flammability rating
Vertical orientation
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
