TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-177
- Mfr. Part No.:
- 794065-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€306.43
(exc. VAT)
€376.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.43 | €2.554 |
*price indicative
- RS Stock No.:
- 680-177
- Mfr. Part No.:
- 794065-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V ac, 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type Connector Assembly | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V ac, 600V ac | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 08 Position Miniature Universal Non-Locking Header with Dual Housing designed for reliable electrical connections in Compact electronic systems. It provides secure mounting and is suitable for board-level or wire-to-board applications.
Supports 8-position connections for versatile wiring
Dual housing design for added stability and protection
Miniature form factor for space-saving installations
Ideal for electronic and industrial applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
