TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 14 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-303
- Distrelec Article No.:
- 304-50-149
- Mfr. Part No.:
- 1-794074-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€895.93
(exc. VAT)
€1,101.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €895.93 | €4.48 |
*price indicative
- RS Stock No.:
- 472-303
- Distrelec Article No.:
- 304-50-149
- Mfr. Part No.:
- 1-794074-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header, designed for vertical wire-to-board applications, offers a robust and efficient solution for securely connecting electronic components. With its fully shrouded design and 14 positions, it ensures optimal performance and stability in various circuit applications. Constructed with high-quality materials, this header is engineered to withstand demanding environments while providing reliable connections. The connector's precise 4.14 mm centreline allows for compact arrangements without compromising on quality or durability, making it an ideal choice for a diverse range of electronic assemblies.
Engineered with a fully shrouded design for enhanced connection protection
Optimised for a vertical orientation, facilitating efficient use of space
Crafted from durable nylon material to withstand challenging operational conditions
Provides a consistent performance with a 600 VDC operating voltage
Features a locking tab for secure mating retention
Supports extensive contact current rating up to 9.5 A for impactful applications
Includes chamfered edges to aid in mating alignment during installation
Adheres to stringent standards for safety and compatibility in electrical applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
