TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-221
- Mfr. Part No.:
- 1-770621-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 30 units)*
€252.60
(exc. VAT)
€310.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €252.60 | €8.42 |
*price indicative
- RS Stock No.:
- 501-221
- Mfr. Part No.:
- 1-770621-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header combines exceptional engineering with reliable performance for a variety of wire-to-board applications. The vertical design offers a compact footprint, making it ideal for space-constrained environments. Fully shrouded for enhanced protection, this header ensures secure connections while maintaining a high degree of accessibility. Crafted with quality materials, it guarantees durability and optimal conductivity, enhancing your electronic assemblies with robust, power-efficient solutions. Its 12-position configuration simplifies wiring for complex circuits, while its compliance with industry standards underlines its reliability in critical applications. Perfect for use across numerous sectors, including telecommunications and consumer electronics, this product sets a benchmark for connectivity solutions, bringing both functionality and innovation to your projects.
Offers a vertical orientation for compact applications
Provides a fully shrouded design that enhances connection security
Engineered for wire-to-board systems to simplify wiring processes
Designed to accommodate a high number of connections efficiently
Constructed from materials that ensure longevity and optimal performance
Facilitates easy and secure soldering with a through-hole termination method
Meets stringent safety and compliance standards for peace of mind
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
