TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-440
- Mfr. Part No.:
- 826470-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€355.02
(exc. VAT)
€436.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €355.02 | €2.367 |
*price indicative
- RS Stock No.:
- 680-440
- Mfr. Part No.:
- 826470-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for efficient board to board connectivity with its right angle configuration. This connector features 8 positions arranged in 2 rows with a standard 2.54 mm centreline pitch, ensuring optimal signal integrity. With a partially shrouded design and gold plating on the contacts, this robust solution is perfect for applications requiring reliable electrical connections in various environments. Its standard profile and lightweight construction make it an Ideal choice for Compact electronic assemblies, delivering durability and performance to enhance your circuit design.
Right-angle orientation allows for space-efficient board layouts
Partially shrouded design provides enhanced product protection and alignment
Gold contact plating ensures excellent conductivity and corrosion resistance
Rated for a maximum current of 5 A accommodating a wide range of applications
High insulation resistance at 5000 MΩ guarantees superior performance
Operating temperature range of -65 to 105 °C offers versatility in diverse conditions
Compatible with various agency standards providing peace of mind for safety compliance
Pin-in-Paste capable facilitating seamless and efficient assembly processes
Partially shrouded design provides enhanced product protection and alignment
Gold contact plating ensures excellent conductivity and corrosion resistance
Rated for a maximum current of 5 A accommodating a wide range of applications
High insulation resistance at 5000 MΩ guarantees superior performance
Operating temperature range of -65 to 105 °C offers versatility in diverse conditions
Compatible with various agency standards providing peace of mind for safety compliance
Pin-in-Paste capable facilitating seamless and efficient assembly processes
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
