TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-494
- Mfr. Part No.:
- 826468-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€261.60
(exc. VAT)
€321.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.60 | €1.744 |
*price indicative
- RS Stock No.:
- 678-494
- Mfr. Part No.:
- 826468-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header is engineered for seamless board-to-board connections, featuring a right-angle configuration and six positions designed for ease of integration and efficiency. This connector facilitates reliable electrical connectivity with a centreline of 2.54 mm, making it Ideal for Compact design requirements. The partially shrouded design enhances mating stability, while gold platted contacts ensure superior conductivity. Built to withstand high temperatures from -65 to 105 °C, this connector is suitable for demanding applications demanding both durability and performance. Its robust construction and electrical characteristics ensure dependable signal transmission even under load.
Designed for PCB mount with a right angle orientation optimising space on circuit boards
Compatible with board to board systems providing versatility in electronic connectivity
Constructed with a standard connector profile in a sleek black colour for a professional appearance
Rated for signal circuit applications ensuring reliable performance in electronic systems
Features a dielectric withstand voltage of 750 Vrms for enhanced safety and reliability
Insulation resistance of 5000 MΩ guarantees stability and reduces the risk of short circuits
Manufactured with a tin and nickel contact underplating for durability and improved conductivity
Pin type contacts rated for a maximum current of 5 A accommodating a variety of electrical demands
Compliant with international safety standards including CSA and UL assuring quality and reliability
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
