Molex 207843 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-487
Mfr. Part No.:
207843-0007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

207843

Pitch

2.5mm

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex KK Plus 250 Header is meticulously designed for seamless power and wire-to-board applications. This flexibly engineered component features a 2.50mm pitch and supports up to 7 circuits, ensuring precise connections in compact spaces. Constructed with a robust liquid crystal polymer resin, the header is resistant to high temperatures, making it suitable for a range of environments. Its glow-wire capability adds to the product's safety profile, while the reliable tin plating ensures enduring performance. Favoured in industries demanding high reliability, this header offers users peace of mind with its active status and comprehensive compliance with global standards.

Constructed with durable liquid crystal polymer, ensuring resilience in challenging applications

Glow wire capable, enhancing safety and reliability in electrical connections

Optimal for vertical assembly, aiding in space saving designs

Effective through hole termination interface provides robust mechanical stability

Fully shrouded design safeguards against accidental contact with live circuits

Compliant with EU RoHS regulations, ensuring an environmentally friendly choice

Backed by comprehensive industry compliance declarations, reinforcing trust in the product

Guaranteed durability with up to 25 mating cycles, ensuring long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy