Molex 207843 Series Vertical Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-593
- Mfr. Part No.:
- 207843-0003
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-593
- Mfr. Part No.:
- 207843-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 207843 | |
| Current | 6.5A | |
| Pitch | 1mm | |
| Housing Material | Polymer | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 207843 | ||
Current 6.5A | ||
Pitch 1mm | ||
Housing Material Polymer | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header is a reliable interconnect solution designed for precision applications. Its primary function is to facilitate secure connections in various electronic assemblies, ensuring optimal performance and durability.
Durable construction ensures long-lasting performance
Ideal for a variety of industrial and commercial applications
Offers enhanced connectivity and signal integrity
Supports diverse configurations for versatile usage
Related links
- Molex 207843 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 207843 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex 501940 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
