Molex 207843 Series Vertical PCB PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-682
- Mfr. Part No.:
- 207843-0002
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-682
- Mfr. Part No.:
- 207843-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 207843 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 207843 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex connector offering presents an innovative solution designed for seamless connectivity in demanding applications. It serves as a vital component for enabling reliable and high-performance connections between various devices. Featuring industry-leading technology, this connector optimally enhances signal integrity while ensuring durability and longevity in challenging environments. Its user-friendly design simplifies installation and reduces the potential for errors, making it an ideal choice for both professionals and enthusiasts alike. With its robust construction and compatibility with a wide range of systems, the Molex connector ensures that users can achieve exceptional performance standards with minimal maintenance required.
Designed for high performance connectivity across various applications
Enhanced signal integrity supports reliable data transmission
Built to withstand harsh environmental conditions, ensuring durability
User friendly installation process minimises setup errors
Compatible with a diverse range of systems for versatile usage
Robust construction provides longevity, reducing frequent replacements
Related links
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
