Molex 42377 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-509
- Mfr. Part No.:
- 22-28-8362
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€382.32
(exc. VAT)
€470.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €382.32 | €3.186 |
*price indicative
- RS Stock No.:
- 683-509
- Mfr. Part No.:
- 22-28-8362
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42377 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 36 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42377 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 36 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for efficient board-to-board and wire-to-board applications, offering a right-angle surface mount compatible solution with 36 circuits. Engineered for reliability, it features 0.38μm gold selective plating on mating surfaces and a robust mating pin length of 6.20mm, ensuring excellent electrical performance. This header is particularly suitable for those requiring durability with a maximum mating cycle of 100. Its focused design in PCB headers and receptacles optimises compatibility and space within diverse electronic setups, making it an essential component in various industrial applications.
Right angle configuration ensures space saving and flexibility in PCB design
36 circuits provide a comprehensive connection solution for diverse applications
Durability rating of 100 mating cycles guarantees long term performance
Constructed with high temperature thermoplastic for enhanced reliability
Gold selective plating on contact points reduces wear and enhances conductivity
Meets essential compliance standards such as EU RoHS and REACH SVHC
Designed for easy integration with KK 254 housing components for seamless assembly
Related links
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
