Molex 42377 Series Right Angle PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-929
- Mfr. Part No.:
- 22-28-8060
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€301.72
(exc. VAT)
€371.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €301.72 | €0.302 |
*price indicative
- RS Stock No.:
- 683-929
- Mfr. Part No.:
- 22-28-8060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42377 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42377 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for seamless connectivity in various electronic applications. This right-angle surface mount header accommodates up to six circuits, ensuring robust signal transmission while enabling easy assembly. Its tin plating provides excellent conductivity and durability, making it suitable for board-to-board and wire-to-board applications. The compact design, featuring a mating pin length of 6.20mm, enhances space efficiency on PCBs, while its compatibility with multiple housings streamlines manufacturing processes. Ideal for environments requiring dependability, this headers active status guarantees continued support for your engineering needs.
Designed for 6 circuit configurations, enabling versatile connections
Right angle design optimises space on printed circuit boards
Tin plating enhances electrical performance and durability
Compatible with various Molex housings for flexible application
Constructed from high temperature thermoplastic for long lasting use
Rated for a maximum voltage of 500V, suitable for demanding environments
Meets IPC 1752A Class C and D compliance for industry standards
Partial shrouding provides alignment assurance during mating
Low risk of halogen presence, contributing to environmental compliance
Related links
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
