Molex 42377 Series Right Angle PCB PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-043
- Mfr. Part No.:
- 22-28-8072
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€379.78
(exc. VAT)
€467.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €379.78 | €0.76 |
*price indicative
- RS Stock No.:
- 685-043
- Mfr. Part No.:
- 22-28-8072
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42377 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42377 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed for right-angle surface mount applications, accommodating seven circuits with precision and reliability. This product provides exceptional performance with its 0.38μm gold selective plating, ideal for ensuring robust connections in board-to-board and wire-to-board applications. The compact form factor features a mating pin length of 6.20mm, perfect for streamlined integration in various electronic configurations. Engineered to meet high standards of durability, this component supports up to 100 mating cycles, ensuring long-lasting functionality in demanding environments.
Breakaway design enhances flexibility in circuit configurations
Active status ensures current availability for immediate use
Complies with industry standards for PCB headers and receptacles
Durable plastic construction ensures reliability under challenging conditions
Right angle orientation simplifies motherboard layout and assembly
Compatible with various mating parts, providing versatile applications
Related links
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
