Molex 172065 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-580
- Mfr. Part No.:
- 172065-0304
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€296.22
(exc. VAT)
€364.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €296.22 | €7.406 |
*price indicative
- RS Stock No.:
- 683-580
- Mfr. Part No.:
- 172065-0304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 172065 | |
| Pitch | 5.7mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 172065 | ||
Pitch 5.7mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Slim Vertical Header designed for seamless wire-to-board connections, providing unmatched reliability and performance. With a dual-row configuration and a 5.70mm pitch, this component ensures efficient space utilisation while accommodating up to 4 circuits. Featuring a robust construction with high conductivity copper and extensive gold plating for superior conductivity, this header is not only glow-wire capable but also supports a wide temperature range of -40°C to +120°C. Active and compliant with various international standards, it is the ideal solution for applications requiring durable and efficient electrical connections.
Dual row configuration enables compact design for space efficient applications
Glow wire capability enhances fire safety in critical environments
Durable design offers up to 200 mating cycles for extended operational life
Constructed from high conductivity copper for optimal electrical performance
RoHS compliant, ensuring a reduced environmental impact
Low halogens meet IEC 61249 2 21 standards for increased safety
Vertical orientation simplifies PCB layout and improves assembly efficiency
Matte tin plating on terminations enhances solderability and durability
Compatible with multiple over moulded cable assemblies for versatile use
Features PCB retention and locator for stable installation during operation
Related links
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
