Molex 172065 Series Vertical PCB PCB Header, 8 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-831
- Mfr. Part No.:
- 172065-0208
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€367.13
(exc. VAT)
€451.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €367.13 | €7.343 |
*price indicative
- RS Stock No.:
- 683-831
- Mfr. Part No.:
- 172065-0208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172065 | |
| Pitch | 5.7mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 5.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172065 | ||
Pitch 5.7mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 5.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Slim Vertical Header designed to provide reliable connections in power and wire-to-board applications. This advanced header features a dual-row layout with 8 circuits, delivering a compact solution for high-density configurations. Built with high conductivity copper and designed for both durability and performance, this header boasts a maximum current rating of 23.5A and can handle up to 600V AC/DC. Its glow-wire capability ensures safety in challenging environments, making it suitable for a wide range of electronic assemblies. With a liquid crystal polymer resin construction, the Mega-Fit guarantees longevity and resilience against harsh conditions, making it an optimal choice for modern PCB applications.
Dual row configuration supports high density circuit layouts with 8 circuits
Constructed from high conductivity copper for superior electrical performance
Glow wire capable for enhanced safety in demanding environments
Liquid crystal polymer construction provides exceptional durability
Compatible with multiple receptacles, enhancing versatility in design
Designed with a maximum of 200 mating cycles for reliable reusability
Tray packaging facilitates easy handling and integration into production workflows
Related links
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
