Molex 105311 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-629
Mfr. Part No.:
105311-1106
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105311

Product Type

PCB Header

Pitch

2.5mm

Current

7.5A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Vertical Header is engineered for precision in PCB connections accommodating a 2.50mm pitch for reliable performance in through-hole applications. Designed with six circuits and enhanced with solder clips this header ensures a secure and strong mechanical connection. Its black glow-wire capable resin offers not only aesthetic appeal but also durability under extreme conditions making it suitable for a range of industrial applications. Furthermore the product provides compliance with essential environmental standards ensuring safety and reliability in electrical engineering contexts. Ideal for power and wire to board connections this component's robust features offer longevity and effectiveness.

Constructed from durable liquid crystal polymer which enhancing resistance to mechanical stress

Flame retardant with a 94V-0 rating providing added safety in hazardous environments

Glow-wire capable meeting strict safety standards for various applications

Mechanical reliability is supported by a durable design with a mating durability of up to 25 mating cycles

Compact vertical orientation optimises space on PCB layouts while ensuring efficient connections

Compatible with mateable parts facilitating flexible design adjustments

Low-halogen compliant aligning with global environmental regulations for safer materials

Tray packaging enhances convenience for streamlined production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy